GBP | USD
Favorite

Price & Procurement
5,036 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.42000 £4.42
10 3.99300 £39.93
25 3.80760 £95.19
100 3.15750 £315.75
250 3.01820 £754.55

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.42000

Excludes VAT

£5.30400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : MAX4896ATP+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: £3.01821
  • Digi-Reel®  : MAX4896ATP+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,036 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX4896ATP+-ND
  • Minimum Quantity: 1
  • Quantity Available: 390 - Immediate
    2,940 - Factory Stock 
  • Unit Price: £5.07000

MAX4896ATP+T

Datasheet
Digi-Key Part Number MAX4896ATP+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX4896ATP+T
Copy  
Description IC PWR DRIVER N-CHAN 1:8 20TQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Switch/Driver 1:8 N-Channel 410mA 20-TQFN (5x5)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type Relay, Solenoid Driver
Number of Outputs 8
Ratio - Input:Output 1:8
Output Configuration Low Side
Output Type N-Channel
Interface SPI
Voltage - Load 2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd) -
Current - Output (Max) 410mA
Rds On (Typ) 3Ohm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Supplier Device Package 20-TQFN (5x5)
Package / Case 20-WQFN Exposed Pad
Base Part Number MAX4896
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX4896ATP+

IC PWR DRIVER N-CHAN 1:8 20TQFN

Maxim Integrated

£5.07000 Details

929665-02-09-I

CONN HEADER VERT 18POS 2.54MM

3M

£2.44000 Details

112740-13

CONN BNC RCPT STR 75OHM EDGE MNT

Amphenol RF

£4.76000 Details

5-146274-4

CONN HEADER VERT 4POS 2.54MM

TE Connectivity AMP Connectors

£0.31000 Details

CT3151SP-0

CONN BANANA JACK SOLDER BLACK

Cal Test Electronics

£1.46000 Details

MAX4820EUP+T

IC PWR DRIVER N-CHAN 1:8 20TSSOP

Maxim Integrated

£2.53000 Details
Additional Resources
Standard Package 1
Other Names MAX4896ATP+TCT