GBP | USD

MAX4840AEXT+T Overvoltage Protection Controller SC-70-6
Price & Procurement
5,544 In Stock
Can ship immediately Factory Stock : 62,500
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 1.79000 £1.79
10 1.61100 £16.11
25 1.52040 £38.01
100 1.29510 £129.51
250 1.21612 £304.03
500 1.06408 £532.04
1,000 1.04236 £1,042.36

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.79000

Excludes VAT

£2.14800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX4840AEXT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    62,500 - Factory Stock 
  • Unit Price: £1.04236
  • Cut Tape (CT)  : MAX4840AEXT+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,544 - Immediate
    62,500 - Factory Stock 
  • Unit Price: £1.79000

MAX4840AEXT+T

Datasheet
Digi-Key Part Number MAX4840AEXT+TDKR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX4840AEXT+T
Copy  
Description IC OVERVOLTAGE PROT CTRL SC70-6
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

Overvoltage Protection Controller SC-70-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Overvoltage Protection Controller
Applications Cell Phones, Digital Cameras, Media Players
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number MAX4840
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX4505EUK+T

IC OVERVOLTAGE PROT SOT23-5

Maxim Integrated

£2.06000 Details

MAX4866LEUT+T

IC OVERVOLTAGE PROT CTRL SOT6

Maxim Integrated

£1.76000 Details
Additional Resources
Standard Package 1
Other Names MAX4840AEXT+TDKR