GBP | USD
Favorite

MAX4761ETX+T 8 Circuit IC Switch 2:1 3.5Ohm 36-TQFN (6x6)
Price & Procurement
2,725 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 7.39000 £7.39
10 6.67600 £66.76
25 6.36520 £159.13
100 5.27840 £527.84
250 4.81268 £1,203.17
500 4.50218 £2,251.09
1,000 4.10088 £4,100.88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£7.39000

Excludes VAT

£8.86800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : MAX4761ETX+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: £3.80796
  • Digi-Reel®  : MAX4761ETX+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,725 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX4761ETX+-ND
  • Minimum Quantity: 1
  • Quantity Available: 270 - Immediate
    350 - Factory Stock 
  • Unit Price: £5.45000

MAX4761ETX+T

Datasheet
Digi-Key Part Number MAX4761ETX+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX4761ETX+T
Copy  
Description IC SWITCH OCTAL SPDT 36TQFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

8 Circuit IC Switch 2:1 3.5Ohm 36-TQFN (6x6)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 8
On-State Resistance (Max) 3.5Ohm
Channel-to-Channel Matching (ΔRon) 200mOhm
Voltage - Supply, Single (V+) 1.8V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 140ns, 50ns
-3db Bandwidth 150MHz
Charge Injection 15pC
Channel Capacitance (CS(off), CD(off)) 25pF
Current - Leakage (IS(off)) (Max) 5nA
Crosstalk -95dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 36-WFQFN Exposed Pad
Supplier Device Package 36-TQFN (6x6)
Base Part Number MAX4761
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADG714BRUZ-REEL7

IC SWITCH OCTAL SPST 24TSSOP

Analog Devices Inc.

£4.01000 Details

ADG734BRUZ-REEL

IC SWITCH QUAD SPDT 20TSSOP

Analog Devices Inc.

£3.08000 Details
Additional Resources
Standard Package 1
Other Names MAX4761ETX+TCT