GBP | USD
Favorite

MAX3322EEUP+T 2/2 Transceiver Full RS232 20-TSSOP
Price & Procurement
2,646 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.60000 £5.60
10 5.05900 £50.59
25 4.82360 £120.59
100 3.99990 £399.99
250 3.64696 £911.74
500 3.59852 £1,799.26

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.60000

Excludes VAT

£6.72000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : MAX3322EEUP+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: £3.59852
  • Digi-Reel®  : MAX3322EEUP+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,646 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX3322EEUP+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,020 - Immediate
  • Unit Price: £4.36000

MAX3322EEUP+T

Datasheet
Digi-Key Part Number MAX3322EEUP+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX3322EEUP+T
Copy  
Description IC TRANSCEIVER FULL 2/2 20TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 20-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 350mV
Data Rate 250kbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number MAX3322
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX3322EEUP+

IC TRANSCEIVER FULL 2/2 20TSSOP

Maxim Integrated

£4.36000 Details

MCP2515T-I/SO

IC CAN CONTROLLER W/SPI 18SOIC

Microchip Technology

£1.40000 Details

TPS767D301PWPR

IC REG LIN POS ADJ 1A 28HTSSOP

Texas Instruments

£4.32000 Details
Additional Resources
Standard Package 1
Other Names MAX3322EEUP+TCT