GBP | USD
Favorite

MAX3218EAP+T 2/2 Transceiver Full RS232 20-SSOP
Price & Procurement
2,914 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.48000 £5.48
10 4.95200 £49.52
25 4.72120 £118.03
100 3.91520 £391.52
250 3.56980 £892.45
500 3.52236 £1,761.18

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.48000

Excludes VAT

£6.57600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : MAX3218EAP+TTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £3.52237
  • Digi-Reel®  : MAX3218EAP+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,914 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX3218EAP+-ND
  • Minimum Quantity: 1
  • Quantity Available: 876 - Immediate
    6,072 - Factory Stock 
  • Unit Price: £4.23000

MAX3218EAP+T

Datasheet
Digi-Key Part Number MAX3218EAP+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX3218EAP+T
Copy  
Description IC TRANSCEIVER FULL 2/2 20SSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 20-SSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 700mV
Data Rate 120Kbps
Voltage - Supply 1.8V ~ 4.25V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number MAX3218
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX3218EAP+

IC TRANSCEIVER FULL 2/2 20SSOP

Maxim Integrated

£4.23000 Details

MAX6654MEE+

SENSOR DIGITAL -55C-125C 16QSOP

Maxim Integrated

£3.84000 Details

LT1963AEFE-1.8#PBF

IC REG LINEAR 1.8V 1.5A 16TSSOP

Analog Devices Inc.

£4.90000 Details

MAX16055HAUB+

IC SUPERVISOR 6 CHANNEL 10UMAX

Maxim Integrated

£4.31000 Details

CMDSH-3 TR PBFREE

DIODE SCHOTTKY 30V 100MA SOD323

Central Semiconductor Corp

£0.61000 Details

PTH04T241WAST

DC DC CONVERTER 0.69-3.6V

Texas Instruments

£13.45000 Details
Additional Resources
Standard Package 1
Other Names MAX3218EAP+TCT