Add To Favorites
MAX31790ATI+T Motor Driver Power MOSFET I²C 28-TQFN (4x4)
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.57000 £4.57
10 4.10400 £41.04
25 3.88000 £97.00
100 3.36260 £336.26
250 3.19020 £797.55
500 2.86254 £1,431.27
1,000 2.41420 £2,414.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX31790ATI+TCT-ND
Copy   MAX31790ATI+TCT-ND
Quantity Available 2,672
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX31790ATI+T

Copy   MAX31790ATI+T
Description IC MOTOR DRIVER 3V-5.5V 28TQFN
Copy   IC MOTOR DRIVER 3V-5.5V 28TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Motor Driver Power MOSFET I²C 28-TQFN (4x4)

Copy    Motor Driver Power MOSFET I²C 28-TQFN (4x4)
Documents & Media
Datasheets MAX31790
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models MAX31790ATI+T by SnapEDA
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Low Side (6)
Interface I²C
Technology Power MOSFET
Step Resolution -
Applications Fan Motor Driver
Current - Output -
Voltage - Supply 3V ~ 5.5V
Voltage - Load -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (4x4)
Base Part Number MAX31790
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX31790ATI+ - Maxim Integrated | MAX31790ATI+-ND DigiKey Electronics
  • MAX31790ATI+
  • Maxim Integrated
  • IC MOTOR DRIVER 3V-5.5V 28TQFN
  • Unit Price £2.44000
  • MAX31790ATI+-ND
  • 0430450612 - Molex | WM1791-ND DigiKey Electronics
  • 0430450612
  • Molex
  • CONN HEADER VERT 6POS 3MM
  • Unit Price £1.09000
  • WM1791-ND
  • SIP32419DN-T1-GE4 - Vishay Siliconix | SIP32419DN-T1-GE4CT-ND DigiKey Electronics
  • SIP32419DN-T1-GE4
  • Vishay Siliconix
  • LOAD SWITCH 3A 28V 10DFN
  • Unit Price £1.85000
  • SIP32419DN-T1-GE4CT-ND
  • LMP8480MME-S/NOPB - Texas Instruments | LMP8480MME-S/NOPBCT-ND DigiKey Electronics
  • LMP8480MME-S/NOPB
  • Texas Instruments
  • IC OPAMP CURR SENS 270KHZ 8VSSOP
  • Unit Price £2.11000
  • LMP8480MME-S/NOPBCT-ND
  • BTS6163DAUMA1 - Infineon Technologies | BTS6163DAUMA1CT-ND DigiKey Electronics
  • BTS6163DAUMA1
  • Infineon Technologies
  • IC PWR SWITCH 60V HISIDE TO252-5
  • Unit Price £3.13000
  • BTS6163DAUMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names MAX31790ATI+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX31790ATI+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: £2.22669
  • Digi-Reel® ? : MAX31790ATI+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,672 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX31790ATI+-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,642 - Immediate
    750 - Factory Stock ?
  • Unit Price: £2.44000

14:06:48 2/16/2019