GBP | USD
Favorite

MAX3100EEE+T RS232, RS485 Controller SPI, UART Interface 16-QSOP
Price & Procurement
999 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.84000 £5.84
10 5.27800 £52.78
25 5.03240 £125.81
100 4.53210 £453.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : MAX3100EEE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,835 - Immediate
  • Unit Price: £5.68000
  • Tape & Reel (TR)  : MAX3100EEE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: £4.40006
  • Digi-Reel®  : MAX3100EEE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 999 - Immediate
  • Unit Price: Digi-Reel®

MAX3100EEE+T

Datasheet
Digi-Key Part Number MAX3100EEE+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX3100EEE+T
Copy  
Description IC UART SPI COMPAT 16-QSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RS232, RS485 Controller SPI, UART Interface 16-QSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Protocol RS232, RS485
Function Controller
Interface SPI, UART
Standards -
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 150µA
Operating Temperature -40°C ~ 85°C
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number MAX3100
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX3100EEE+

IC UART SPI/MICRWIRE COMP 16QSOP

Maxim Integrated

£5.68000 Details

PIC16F877-20I/PQ

IC MCU 8BIT 14KB FLASH 44MQFP

Microchip Technology

£6.23000 Details
Additional Resources
Standard Package 1
Other Names MAX3100EEE+TCT