GBP | USD
Favorite

MAX2771ETI+T - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.227GHz, 1.575GHz 28-TQFN-EP (5x5)
Price & Procurement
3,386 In Stock
Can ship immediately Factory Stock : 15,000
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 7.48000 £7.48
10 6.85900 £68.59
25 6.23600 £155.90
100 5.61230 £561.23
250 5.14460 £1,286.15
500 4.67690 £2,338.45
1,000 4.20921 £4,209.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX2771ETI+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    15,000 - Factory Stock 
  • Unit Price: £4.15724
  • Cut Tape (CT)  : MAX2771ETI+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,386 - Immediate
    15,000 - Factory Stock 
  • Unit Price: £7.48000
  • Tube  : MAX2771ETI+-ND
  • Minimum Quantity: 1
  • Quantity Available: 522 - Immediate
    540 - Factory Stock 
  • Unit Price: £7.07000

MAX2771ETI+T

Datasheet
Digi-Key Part Number MAX2771ETI+TDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX2771ETI+T
Copy  
Description RF RX GNSS 1.227/1.575GHZ 28TQFN
Copy  
Detailed Description

- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.227GHz, 1.575GHz 28-TQFN-EP (5x5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Frequency 1.227GHz, 1.575GHz
Sensitivity -
Data Rate (Max) -
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS
Applications General Purpose
Current - Receiving -
Data Interface SPI
Memory Size -
Antenna Connector -
Features -
Voltage - Supply 2.7V ~ 3.3V
Operating Temperature -40°C ~ 85°C
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN-EP (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

STA8090WG

FULLY INTEGRATED GPS/GALILEO/GLO

STMicroelectronics

£5.13000 Details

MAX2771EVKIT#

EVKIT FOR NEXT-GENERATION GLOBAL

Maxim Integrated

£326.45000 Details

MAX2771ETI+

RF RX GNSS 1.227/1.575GHZ 28TQFN

Maxim Integrated

£7.07000 Details

MAX-M8C-0-10

RF RCVR GNSS/GPS 1.575GHZ 18LCC

U-Blox America Inc.

£15.99000 Details

TESEO-LIV3F

RF RCVR GNSS/GPS 1.575GHZ 18LCC

STMicroelectronics

£11.37000 Details

STA8088FG

RF RX GPS/GNSS 1.575GHZ 56VFQFPN

STMicroelectronics

£8.68000 Details
Additional Resources
Standard Package 1
Other Names MAX2771ETI+TDKR