GBP | USD
Favorite

MAX2771ETI+T - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.227GHz, 1.575GHz 28-TQFN (5x5)
Price & Procurement
2,380 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 7.23000 £7.23
10 6.62700 £66.27
25 6.02480 £150.62
100 5.42220 £542.22
250 4.97040 £1,242.60
500 4.51854 £2,259.27
1,000 4.06669 £4,066.69

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£7.23000

Excludes VAT

£8.67600

Includes VAT

Alternate Package
  • Tube  : MAX2771ETI+-ND
  • Minimum Quantity: 1
  • Quantity Available: 274 - Immediate
    3,180 - Factory Stock 
  • Unit Price: £7.43000
  • Tape & Reel (TR)  : MAX2771ETI+TTR-ND
  • Minimum Quantity: 0
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel®  : MAX2771ETI+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,380 - Immediate
  • Unit Price: Digi-Reel®

MAX2771ETI+T

Datasheet
Digi-Key Part Number MAX2771ETI+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX2771ETI+T
Copy  
Description RF RX GNSS 1.227/1.575GHZ 28TQFN
Copy  
Detailed Description

- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.227GHz, 1.575GHz 28-TQFN (5x5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Frequency 1.227GHz, 1.575GHz
Sensitivity -
Data Rate (Max) -
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS
Applications General Purpose
Current - Receiving -
Data Interface SPI
Memory Size -
Antenna Connector -
Features -
Voltage - Supply 2.7V ~ 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (5x5)
Base Part Number MAX277
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

GV-8720

RF RX GLONASS 1.575GHZ MODULE

Kaga Electronics USA

£42.11000 Details

MAX2771EVKIT#

EVKIT FOR NEXT-GENERATION GLOBAL

Maxim Integrated

Call Details

BGS5 REL.2

RF TXRX MOD CELL GSM 2G QUAD SMD

Thales DIS (formerly Gemalto)

£16.09000 Details

EL.1A

EDGE LOCATE GNSS RTK BOARD

Taoglas Limited

£389.27000 Details

TESEO-LIV3F

RF RCVR GNSS/GPS 1.575GHZ 18LCC

STMicroelectronics

£11.58000 Details

STA8090WG

FULLY INTEGRATED GPS/GALILEO/GLO

STMicroelectronics

£8.72000 Details
Additional Resources
Standard Package 1
Other Names MAX2771ETI+TCT