GBP | USD
Favorite

MAX2682EUT+ RF Mixer IC Cellular, ISM, PCS, WLL Down Converter 400MHz ~ 2.5GHz SOT-23-6
Price & Procurement
112 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.94000 £1.94
10 1.74000 £17.40
25 1.64160 £41.04
100 1.39840 £139.84
250 1.31308 £328.27
500 1.14894 £574.47
1,000 0.95198 £951.98
2,500 0.88633 £2,215.82
5,000 0.85350 £4,267.51

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.94000

Excludes VAT

£2.32800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : MAX2682EUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    2,500 - Factory Stock 
  • Unit Price: £0.98617
  • Cut Tape (CT)  : MAX2682EUT+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,196 - Immediate
    2,500 - Factory Stock 
  • Unit Price: £2.21000
  • Digi-Reel®  : MAX2682EUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,196 - Immediate
    2,500 - Factory Stock 
  • Unit Price: Digi-Reel®

MAX2682EUT+

Datasheet
Digi-Key Part Number MAX2682EUT+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX2682EUT+
Copy  
Description IC MXR 400MHZ-2.5GHZ DWN SOT23-6
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

RF Mixer IC Cellular, ISM, PCS, WLL Down Converter 400MHz ~ 2.5GHz SOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Strip
Part Status Active
RF Type Cellular, ISM, PCS, WLL
Frequency 400MHz ~ 2.5GHz
Number of Mixers 1
Gain 14.7dB
Noise Figure 13.4dB
Secondary Attributes Down Converter
Current - Supply 15mA
Voltage - Supply 2.7V ~ 5.5V
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX268
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1