GBP | USD
Favorite

MAX251CSD+T 2/2 Transceiver Full RS232 14-SOIC
Price & Procurement
3,246 In Stock
Can ship immediately Factory Stock : 2,500
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.40000 £5.40
10 4.87800 £48.78
25 4.65200 £116.30
100 3.85760 £385.76
250 3.51720 £879.30
500 3.47048 £1,735.24

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.40000

Excludes VAT

£6.48000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 175-MAX251CSD+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    2,500 - Factory Stock 
  • Unit Price: £3.47048
  • Digi-Reel®  : 175-MAX251CSD+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,246 - Immediate
    2,500 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : MAX251CSD+-ND
  • Minimum Quantity: 1
  • Quantity Available: 473 - Immediate
  • Unit Price: £4.92000

MAX251CSD+T

Datasheet
Digi-Key Part Number 175-MAX251CSD+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX251CSD+T
Copy  
Description IC TRANSCEIVER FULL 2/2 14SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 14-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 600mV
Data Rate -
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number MAX251
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX253CSA+T

IC DRVR TRANSFORMER 8-SOIC

Maxim Integrated

£2.21000 Details
Additional Resources
Standard Package 1
Other Names 175-MAX251CSD+TCT