GBP | USD
Favorite

MAX203EEWP+TG36 2/2 Transceiver Full RS232 20-SOIC
Price & Procurement
1,050 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.98000 £5.98
10 5.40700 £54.07
25 5.15520 £128.88
100 4.27500 £427.50
250 3.89784 £974.46
500 3.84604 £1,923.02

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.98000

Excludes VAT

£7.17600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : MAX203EEWP+TG36TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £3.84604
  • Digi-Reel®  : MAX203EEWP+TG36DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,050 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX203EEWP+G36-ND
  • Minimum Quantity: 1
  • Quantity Available: 58 - Immediate
  • Unit Price: £5.68000

MAX203EEWP+TG36

Datasheet
Digi-Key Part Number MAX203EEWP+TG36CT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX203EEWP+TG36
Copy  
Description IC TRANSCEIVER FULL 2/2 20SOIC
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2/2 Transceiver Full RS232 20-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Base Part Number MAX203
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX203EEWP+TG36CT