GBP | USD
Favorite

MAX1644EAE+T Buck Switching Regulator IC Positive Adjustable (Programmable) 1.1V (2.525V, 3.33V) 1 Output 2A 16-SSOP (0.209", 5.30mm Width)
Price & Procurement
4,313 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.78000 £4.78
10 4.32100 £43.21
25 4.11920 £102.98
100 3.41600 £341.60
250 3.26532 £816.33

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.78000

Excludes VAT

£5.73600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : MAX1644EAE+TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: £3.26533
  • Digi-Reel®  : MAX1644EAE+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,313 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX1644EAE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 149 - Immediate
    836 - Factory Stock 
  • Unit Price: £6.68000

MAX1644EAE+T

Datasheet
Digi-Key Part Number MAX1644EAE+CT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX1644EAE+T
Copy  
Description IC REG BUCK ADJ/PROG 2A 16SSOP
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable (Programmable) 1.1V (2.525V, 3.33V) 1 Output 2A 16-SSOP (0.209", 5.30mm Width)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable (Programmable)
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.1V (2.525V, 3.33V)
Voltage - Output (Max) 5.5V
Current - Output 2A
Frequency - Switching Up to 350kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
Base Part Number MAX1644
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX1644EAE+

IC REG BUCK ADJ/PROG 2A 16SSOP

Maxim Integrated

£6.68000 Details

DG409CUE+

IC MULTIPLEXER DUAL 4X1 16TSSOP

Maxim Integrated

£3.88000 Details

MAX1831EEE+

IC REG BUCK ADJ/PROG 3A 16QSOP

Maxim Integrated

£8.27000 Details
Additional Resources
Standard Package 1
Other Names MAX1644EAE+CT