GBP | USD
Favorite

MAX13235EETP+T 2/2 Transceiver Full RS232 20-TQFN (5x5)
Price & Procurement
3,332 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.90000 £5.90
10 5.32600 £53.26
25 5.07880 £126.97
100 4.21150 £421.15
250 3.83992 £959.98
500 3.78892 £1,894.46

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.90000

Excludes VAT

£7.08000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : MAX13235EETP+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: £3.78892
  • Digi-Reel®  : MAX13235EETP+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,332 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX13235EETP+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,172 - Immediate
  • Unit Price: £4.91000

MAX13235EETP+T

Datasheet
Digi-Key Part Number MAX13235EETP+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX13235EETP+T
Copy  
Description IC TRANSCEIVER FULL 2/2 20TQFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2/2 Transceiver Full RS232 20-TQFN (5x5)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 3Mbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-WQFN Exposed Pad
Supplier Device Package 20-TQFN (5x5)
Base Part Number MAX13235
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PCA9306DCUR

IC TRNSLTR BIDIRECTIONAL 8VSSOP

Texas Instruments

£0.56000 Details
Additional Resources
Standard Package 1
Other Names MAX13235EETP+TCT