GBP | USD

DS3231MZ+TRL Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 5.13000 £5.13
10 4.63300 £46.33
25 4.41720 £110.43
100 3.83560 £383.56
250 3.66320 £915.80
500 3.38452 £1,692.26

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.13000

Excludes VAT

£6.15600

Includes VAT

Alternate Package
  • Tube  : DS3231MZ+-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £5.73000

DS3231MZ+TRL

Datasheet
Digi-Key Part Number 175-DS3231MZ+TRLCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number DS3231MZ+TRL
Copy  
Description IC RTC CLK/CALENDAR I2C 8-SOIC
Copy  
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output
Memory Size -
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 2.3V ~ 5.5V
Voltage - Supply, Battery 2.3V ~ 5.5V
Current - Timekeeping (Max) 130µA ~ 200µA @ 3.63V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number DS3231
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAXREFDES130#

EV KIT AUTOMATION SHIELD

Maxim Integrated

£114.39000 Details

MIKROE-3770

RTC 10 CLICK

MikroElektronika

£15.98000 Details
You May Also Be Interested In

DS3231MZ/V+

IC RTC CLK/CALENDAR I2C 8-SOIC

Maxim Integrated

£5.63000 Details

DS3231MZ+

IC RTC CLK/CALENDAR I2C 8-SOIC

Maxim Integrated

£5.73000 Details

DMN65D8L-7

MOSFET N-CH 60V 310MA SOT23

Diodes Incorporated

£0.13000 Details

BAT54GWJ

DIODE SCHOTTKY 30V 200MA SOD123

Nexperia USA Inc.

£0.12000 Details

TSOP57438TT1

SENSOR REMOTE REC 38.0KHZ 40M

Vishay Semiconductor Opto Division

£1.31000 Details

DS3231M+TRL

IC RTC CLK/CALENDAR I2C 16-SOIC

Maxim Integrated

£5.38000 Details
Additional Resources
Standard Package 1
Other Names 175-DS3231MZ+TRLCT