GBP | USD

DS28E22P+T Authentication Chip 6-TSOC
Available To Order
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
4,000 1.12817 £4,512.69

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.12817

Excludes VAT

£1.35380

Includes VAT

Alternate Package
  • Tube  : DS28E22P+-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,527 - Immediate
    10,440 - Factory Stock 
  • Unit Price: £1.50000

DS28E22P+T

Datasheet
Digi-Key Part Number DS28E22P+T-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number DS28E22P+T
Copy  
Description IC EEPROM 2K 1WIRE 6TSOC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Authentication Chip 6-TSOC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series DeepCover®
Packaging Tape & Reel (TR) 
Part Status Active
Type Authentication Chip
Applications Authentication, Security
Mounting Type Surface Mount
Package / Case 6-SMD, J-Lead
Supplier Device Package 6-TSOC
Base Part Number DS28E22
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000