GBP | USD
Favorite

DS28E15P+T Authentication Chip 6-TSOC
Price & Procurement
21,040 In Stock
Can ship immediately Factory Stock : 1,056
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.06000 £1.06
10 0.96800 £9.68
25 0.94200 £23.55
50 0.93720 £46.86
100 0.83780 £83.78
250 0.83532 £208.83
500 0.82274 £411.37
1,000 0.78780 £787.80

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.06000

Excludes VAT

£1.27200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DS28E15P+TTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: £0.76595
  • Cut Tape (CT)  : DS28E15P+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,040 - Immediate
    1,056 - Factory Stock 
  • Unit Price: £1.06000
  • Tube  : DS28E15P+-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,630 - Immediate
  • Unit Price: £0.93000

DS28E15P+T

Datasheet
Digi-Key Part Number DS28E15P+TDKR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number DS28E15P+T
Copy  
Description IC EEPROM 512 1WIRE 6TSOC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Authentication Chip 6-TSOC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series DeepCover®
Packaging Digi-Reel® 
Part Status Active
Type Authentication Chip
Applications Authentication, Security
Mounting Type Surface Mount
Package / Case 6-LSOJ (0.148", 3.76mm Width)
Supplier Device Package 6-TSOC
Base Part Number DS28E15
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAXREFDES143#

DEEPCOVER EMBEDDED SECURITY IOT

Maxim Integrated

£56.64000 Details
You May Also Be Interested In

009155002201006

CONN SPRING BATTERY 2POS SMD

AVX Corporation

£0.71000 Details

DS28E15P+

IC EEPROM 512 1WIRE 6TSOC

Maxim Integrated

£0.93000 Details

DS28E22P+

IC EEPROM 2K 1WIRE 6TSOC

Maxim Integrated

£1.49000 Details
Additional Resources
Standard Package 1
Other Names DS28E15P+TDKR