GBP | USD

Price & Procurement
119 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 1.18000 £1.18
10 1.06300 £10.63
25 1.00280 £25.07
100 0.85450 £85.45
250 0.80236 £200.59
500 0.75222 £376.11

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.18000

Excludes VAT

£1.41600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : DS2401P+-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,157 - Immediate
  • Unit Price: £1.33000
  • Tape & Reel (TR)  : DS2401P+TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: £0.75222
  • Cut Tape (CT)  : DS2401P+CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 119 - Immediate
  • Unit Price: £1.18000

DS2401P+T&R

Datasheet
Digi-Key Part Number DS2401P+DKR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number DS2401P+T&R
Copy  
Description IC SILICON SERIAL NUMBER 6TSOC
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Silicon Serial Number 6-TSOC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Silicon Serial Number
Applications PCB, Network Node, Equipment Identification/Registration
Mounting Type Surface Mount
Package / Case 6-SMD, J-Lead
Supplier Device Package 6-TSOC
Base Part Number DS2401
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DS9090EVKIT#

1-WIRE DEVICE EVALUATION SYSTEM

Maxim Integrated

£37.24000 Details

MIKROE-1819

DEV BOARD UNIQUE ID CLICK

MikroElektronika

£6.45000 Details
You May Also Be Interested In

P8X32A-Q44

IC MCU 32BIT 32KB ROM 44LQFP

Parallax Inc.

£6.58000 Details

CAS-220TB

SWITCH SLIDE DPDT 100MA 6V

Nidec Copal Electronics

£1.28000 Details

OPA1632DGNR

IC AUDIO 1 CIRCUIT 8MSOP

Texas Instruments

£2.81000 Details

SN65LVDS391PWR

IC DRIVER 4/0 16TSSOP

Texas Instruments

£2.24000 Details

LT1785ACS8#TRPBF

IC TRANSCEIVER HALF 1/1 8SOIC

Analog Devices Inc.

£4.71000 Details

SN74AHC1G14DBVR

IC INVERTER 1CH 1-INP SOT23-5

Texas Instruments

£0.25000 Details
Additional Resources
Standard Package 1
Other Names DS2401P+DKR