GBP | USD
Favorite

DS1135Z-15+T&R Delay Line IC Multiple, NonProgrammable Tap 15ns 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
4,985 In Stock
Can ship immediately Factory Stock : 2,500
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.55000 £5.55
10 5.01000 £50.10
25 4.77640 £119.41
100 4.14720 £414.72
250 3.96084 £990.21
500 3.61134 £1,805.67
1,000 3.14536 £3,145.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DS1135Z-15+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    2,500 - Factory Stock 
  • Unit Price: £3.02886
  • Cut Tape (CT)  : DS1135Z-15+CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,985 - Immediate
    2,500 - Factory Stock 
  • Unit Price: £5.55000
  • Tube  : DS1135Z-15+-ND
  • Minimum Quantity: 1
  • Quantity Available: 135 - Immediate
  • Unit Price: £5.68000

DS1135Z-15+T&R

Datasheet
Digi-Key Part Number DS1135Z-15+DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS1135Z-15+T&R
Copy  
Description IC DELAY LINE 15NS 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Delay Line IC Multiple, NonProgrammable Tap 15ns 8-SOIC (0.154", 3.90mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Function Multiple, NonProgrammable
Delay to 1st Tap 15ns
Available Total Delays 15ns
Number of Independent Delays 3
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number DS1135
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SY89295UTG

IC DELAY LN 1024TAP PROG 32TQFP

Microchip Technology

£7.62000 Details

DS1023S-50+

IC DEL LN 256TAP 127.5NS 16SOIC

Maxim Integrated

£10.83000 Details

LTC6994CS6-2#TRMPBF

IC DELAY BLOCK 8TAP PROG TSOT23

Linear Technology/Analog Devices

£2.67000 Details

LTC6994CDCB-1#TRMPBF

IC DELAY BLOCK 8TAP PROG 6DFN

Linear Technology/Analog Devices

£2.67000 Details

LTC6994CS6-1#TRMPBF

IC DELAY BLOCK 8TAP PROG TSOT23

Linear Technology/Analog Devices

£2.67000 Details

HMC856LC5

IC DELAY LINE 100PS 32SMT

Analog Devices Inc.

£157.11000 Details
Additional Resources
Standard Package 1
Other Names DS1135Z-15+DKR