GBP | USD
Favorite

MB1360-000 Ultrasonic Sensor 42kHz
Price & Procurement
3 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 46.68000 £46.68
5 44.35000 £221.75
25 36.17920 £904.48
50 35.01220 £1,750.61
100 33.84510 £3,384.51
250 32.67804 £8,169.51
500 32.09450 £16,047.25
1,000 29.76034 £29,760.34
2,500 29.17681 £72,942.02

Submit a request for quotation on quantities greater than those displayed.

MB1360-000

Datasheet
Digi-Key Part Number 1863-1065-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MB1360-000
Copy  
Description ULTRASONIC SENSOR XL-MAXSONAR
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Ultrasonic Sensor 42kHz

Copy  
Documents & Media
Datasheets XL-MaxSonar® - EZ/AE™ Series
Environmental Information MaxBotix RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer MaxBotix Inc.
Series XL-MaxSonar-AE
Packaging Bulk 
Part Status Active
Frequency 42kHz
Voltage - Rated 3.2 V ~ 5.5 V
Beam Angle 62°
Operating Temperature -40°C ~ 65°C (TA)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 1863-1065