Add To Favorites
Product Overview
Digi-Key Part Number 458-1003-ND
Quantity Available 83
Can ship immediately
Manufacturer

Manufacturer Part Number

LSC628AN

Description AUDIO PIEZO IND 9-28V PNL MNT
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Buzzers Indicator, Internally Driven Piezo 65mA 2.9kHz 80dB @ 9V, 10cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)

Documents & Media
Datasheets LSC628AN
Industrial Alarms Product Guide
Sound File 2900 Hz Continuous
Mfg CAD Models DSS.igs
DSS.stp
Catalog Page 2380 (UK2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Mallory Sonalert Products Inc.
Series LSC
Packaging ? Bulk ?
Part Status Active
Driver Circuitry Indicator, Internally Driven
Input Type AC, DC
Voltage Range 9 ~ 28V
Frequency 2.9kHz
Technology Piezo
Operating Mode Single Tone, Visual Indicator
Duration -
Sound Pressure Level (SPL) 80dB @ 9V, 10cm
Current - Supply 65mA
Port Location Top
Operating Temperature -30°C ~ 65°C
Approvals -
Ratings -
Mounting Type Panel Mount
Termination Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Size / Dimension 1.687" Dia (42.85mm)
Height - Seated (Max) 1.431" (36.34mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Associated Product
  • RSB1 - Mallory Sonalert Products Inc. | 458-1046-ND DigiKey Electronics
  • RSB1
  • Mallory Sonalert Products Inc.
  • BOOT VINYL TERMINAL INSULATING
  • Unit Price £2.04000
  • 458-1046-ND
You May Also Be Interested In
  • SI4707-B20-GM - Silicon Labs | 336-2147-ND DigiKey Electronics
  • SI4707-B20-GM
  • Silicon Labs
  • IC RX FM/WB RADIO 20QFN
  • Unit Price £13.44000
  • 336-2147-ND
Additional Resources
Standard Package ? 200
Other Names 458-1003

16:23:41 8/21/2018

Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 49.79000 £49.79
10 39.59700 £395.97
25 36.39400 £909.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback