GBP | USD
Favorite

Photo Not Available
87080
Price & Procurement
10 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 33.46000 £33.46

Submit a request for quotation on quantities greater than those displayed.

87080

Datasheet
Digi-Key Part Number 1890-1130-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 87080
Copy  
Description 100MM OMNI WHEEL
Copy  
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 87080
Product Attributes
Type Description Select All
Categories
Manufacturer Makeblock Co., LTD.
Series -
Part Status Active
Type Wheel, Omni
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

87085

58MM OMNI WHEEL

Makeblock Co., LTD.

£15.68000 Details

110090268

58MM OMNIDIRECTIONAL WHEEL CHASS

Seeed Technology Co., Ltd

£74.88000 Details
Additional Resources
Standard Package 1
Other Names 1890-1130