GBP | USD
Favorite

87056
Price & Procurement
12 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 42.88000 £42.88

Submit a request for quotation on quantities greater than those displayed.

87056

Datasheet
Digi-Key Part Number 1890-1135-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 87056
Copy  
Description 100MM MECANUM WHEEL 4MM SHAFT CO
Copy  
Documents & Media
Datasheets 87056
Product Attributes
Type Description Select All
Categories
Manufacturer Makeblock Co., LTD.
Series -
Part Status Not For New Designs
Type Wheel, Mecanum
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

114090045

97MM MECANUM WHEEL KITS

Seeed Technology Co., Ltd

£35.91000 Details
Additional Resources
Standard Package 1
Other Names 1890-1135