GBP | USD
Favorite

Photo Not Available
62448
Price & Procurement
6 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.51000 £3.51

Submit a request for quotation on quantities greater than those displayed.

62448

Datasheet
Digi-Key Part Number 1890-62448-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 62448
Copy  
Description MEGAPI ACRYLIC BRACKET
Copy  
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 62448
Product Attributes
Type Description Select All
Categories
Manufacturer Makeblock Co., LTD.
Series -
Part Status Active
Type Bracket
Specifications 3.543" L x 4.094" W x 0.118" H (90.00mm x 104.00mm x 3.00mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

90040

ULTIMATE 2.0 - 10-IN-1 ROBOT KIT

Makeblock Co., LTD.

£325.57000 Details

12008

ME 2H MICROSTEP DRIVER V1

Makeblock Co., LTD.

£20.91000 Details
Additional Resources
Standard Package 1
Other Names 1890-62448
62448-ND