GBP | USD
Favorite

50000
Non-Stock
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 8.63000 £8.63

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£8.63000

Excludes VAT

£10.35600

Includes VAT

50000

Datasheet
Digi-Key Part Number 1890-1035-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 50000
Copy  
Description AIR PUMP MOTOR - DC 12V/370-02PM
Copy  
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 50000
Projects Smart Servo for use in Playback Robotics
Product Attributes
Type Description Select All
Categories
Manufacturer Makeblock Co., LTD.
Series -
Part Status Active
Type Air Pump
For Use With/Related Products -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

ROB-10398

VACUUM PUMP 12VDC 0-16" HG

SparkFun Electronics

£12.32000 Details

MZB1001T02

FAN AIR PUMP 20X1.85MM

Murata Electronics

£6.80589 Details

1994.00

PUMP WITH COUPLING PART

Laird Thermal Systems, Inc.

£301.70000 Details

1150

PERISTALTIC PUMP W/SILICON TUBE

Adafruit Industries LLC

£19.27000 Details

50200

WATER PUMP MOTOR - DC 12V/370-04

Makeblock Co., LTD.

Call Details

59001

SOLENOID VALVE DC 12V/0520E

Makeblock Co., LTD.

£4.01000 Details
Additional Resources
Standard Package 1
Other Names 1890-1035