GBP | USD
Favorite

12008 Stepper, Bipolar 12 ~ 36VDC Supply 2.83A Load
Price & Procurement
52 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 21.16000 £21.16

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£21.16000

Excludes VAT

£25.39200

Includes VAT

12008

Datasheet
Digi-Key Part Number 1890-12008-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 12008
Copy  
Description ME 2H MICROSTEP DRIVER V1
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Stepper, Bipolar 12 ~ 36VDC Supply 2.83A Load

Copy  
Documents & Media
Datasheets Product Catalogue
Product Attributes
Type Description Select All
Categories
Manufacturer Makeblock Co., LTD.
Series -
Part Status Active
Type Module
Motor Type Stepper
Control / Drive Type Stepper, Bipolar
Number of Motors 1
Voltage - Load -
Current - Output 2.83A
Wattage - Load 40W
Voltage - Supply 12 ~ 36VDC
Interface -
Mounting Type Chassis Mount
Operating Temperature -10°C ~ 45°C
Features -
For Use With/Related Products -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

81042

42BYG STEPPER MOTOR

Makeblock Co., LTD.

£21.16000 Details

DRI0043

TB6600 STEPPER MOTOR DRIVER

DFRobot

£16.45000 Details

TMCM-1070

STEPPER DRIVER 1A

Trinamic Motion Control GmbH

£58.47000 Details

ROB-10848

STEP MOTOR HYBRID LINEAR ACT 12V

SparkFun Electronics

£35.58000 Details

105990007

STEPPER DRIVER 2A 7V LOAD

Seeed Technology Co., Ltd

£19.52000 Details

FIT0278

HYBRID STEPPER MOTOR FOR 3D PRIN

DFRobot

£11.47000 Details
Additional Resources
Standard Package 1
Other Names 12008-ND
1890-12008