MX25V8035FM1Q FLASH - NOR Memory IC 8Mb (1M x 8) SPI 104MHz 8-SOP
Price & Procurement
980 In Stock
Can ship immediately
All prices are in GBP.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1092-1215-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: Call
  • Cut Tape (CT)  : 1092-1215-1-ND
  • Minimum Quantity: 0
  • Quantity Available: 980 - Immediate
  • Unit Price: Call

MX25V8035FM1Q

Datasheet
Digi-Key Part Number 1092-1215-6-ND
Copy  
Manufacturer

Macronix

Copy  
Manufacturer Part Number MX25V8035FM1Q
Copy  
Description IC FLASH 8MBIT SPI 104MHZ 8SOP
Copy  
Detailed Description

FLASH - NOR Memory IC 8Mb (1M x 8) SPI 104MHz 8-SOP

Copy  
Customer Reference
Documents & Media
Datasheets MX25V8035F
Part Selection Guide
HTML Datasheet Part Selection Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Macronix
Series MXSMIO™
Packaging Digi-Reel® 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 8Mb (1M x 8)
Memory Interface SPI
Clock Frequency 104MHz
Write Cycle Time - Word, Page 100µs, 4ms
Voltage - Supply 2.3V ~ 3.6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
Base Part Number MX25V8035
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ECS-.327-12.5-12QS-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

£1.06000 Details

CMDA19AY7D1S

LED GREEN DIFFUSED 0603 SMD

Visual Communications Company - VCC

£0.49000 Details

MX25R8035FM1IH1

IC FLASH 8MBIT SPI/QUAD I/O 8SOP

Macronix

£0.45000 Details

MX25V8035FZUI

IC FLASH 8MBIT SPI 104MHZ 8USON

Macronix

£0.44000 Details

MX25U1633FZUI

IC FLASH 16MBIT SPI/QUAD 8USON

Macronix

£0.57000 Details

MIC94043YFL-TR

IC PWR SWITCH P-CHAN 1:1 4MLF

Microchip Technology

£0.61000 Details
Additional Resources
Standard Package 1
Other Names 1092-1215-6