GBP | USD
Favorite

IS31FL3237-QFLS4-TR LED Driver IC 36 Output Linear PWM Dimming 38mA 44-QFN (5x5)
Price & Procurement
2,365 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.80000 £1.80
10 1.62000 £16.20
25 1.52880 £38.22
100 1.22300 £122.30
250 1.07012 £267.53
500 1.03954 £519.77
1,000 0.82552 £825.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 706-1669-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: £0.79494
  • Digi-Reel®  : 706-1669-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,365 - Immediate
  • Unit Price: Digi-Reel®

IS31FL3237-QFLS4-TR

Datasheet
Digi-Key Part Number 706-1669-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IS31FL3237-QFLS4-TR
Copy  
Description IC LED DRIVER LIN DIM
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Driver IC 36 Output Linear PWM Dimming 38mA 44-QFN (5x5)

Copy  
Documents & Media
Datasheets IS31FL3237
Product Attributes
Type Description Select All
Categories
Manufacturer Lumissil Microsystems
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Linear
Topology -
Internal Switch(s) No
Number of Outputs 36
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 38mA
Frequency 31.5kHz
Dimming PWM
Applications -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 44-WFQFN Exposed Pad
Supplier Device Package 44-QFN (5x5)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IS31FL3741-QFLS4-TR

IC LED DVR 39X9 DOT MATRIX 60QFN

ISSI, Integrated Silicon Solution Inc

£2.88000 Details

IS31FL3236A-QFLS2-TR

IC LED DRVR LINEAR 36CH 44QFN

Lumissil Microsystems

£1.50000 Details

SSQ-110-23-G-D

CONN RCPT 20POS 0.1 GOLD PCB

Samtec Inc.

£3.00000 Details

IN-S126TASRGB

LED RGB CLEAR 1206 SMD R/A

Inolux

£0.45000 Details

MA702GQ-P

SENSOR ANGLE SMD

Monolithic Power Systems Inc.

£5.72000 Details

TPS61023DRLR

FINISH GOODS FOR TPS61023

Texas Instruments

£0.74000 Details
Additional Resources
Standard Package 1
Other Names 706-1669-1