Price & Procurement
252,261 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.27000 £0.27
10 0.17800 £1.78
100 0.11850 £11.85
500 0.08200 £41.00
1,000 0.06834 £68.34
2,000 0.06150 £123.00

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.27000

Excludes VAT

£0.32400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 67-1553-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 248,000 - Immediate
  • Unit Price: £0.06150
  • Cut Tape (CT)  : 67-1553-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 252,491 - Immediate
  • Unit Price: £0.27000

SML-LXT0805GW-TR

Datasheet
Digi-Key Part Number 67-1553-6-ND
Copy  
Manufacturer

Lumex Opto/Components Inc.

Copy  
Manufacturer Part Number SML-LXT0805GW-TR
Copy  
Description LED GREEN DIFFUSED SMD
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Green LED Indication - Discrete 2V 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets SML-LXT0805GW-TR
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Environmental Information Lumex RoHS3 Cert
HTML Datasheet SML-LXT0805GW-TR
EDA / CAD Models SML-LXT0805GW-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Color Green
Configuration Standard
Lens Color White
Lens Transparency Diffused
Millicandela Rating 11mcd
Lens Style Rectangle with Flat Top
Lens Size 1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 565nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package -
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.80mm
Base Part Number SML-LXT0805
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

SML-LXT0805IW-TR

LED RED DIFFUSED SMD

Lumex Opto/Components Inc.

£0.23000 Details

SML-LXT0805YW-TR

LED YELLOW DIFFUSED SMD

Lumex Opto/Components Inc.

£0.28000 Details

BAS40-04LT1G

DIODE ARRAY SCHOTTKY 40V SOT23-3

ON Semiconductor

£0.20000 Details

0705430003

CONN HEADER VERT 4POS 2.54MM

Molex

£0.79000 Details

5002

PC TEST POINT MINIATURE WHITE

Keystone Electronics

£0.30000 Details

5006

PC TEST POINT COMPACT BLACK

Keystone Electronics

£0.30000 Details
Additional Resources
Standard Package 1
Other Names 67-1553-6