GBP | USD
Favorite

SMD-LX0707RGB-TR Addressable Lighting - 1 LED PWM Red, Green, Blue (RGB) 1.80mm L x 1.80mm W
Price & Procurement
22,023 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.52000 £0.52
10 0.34200 £3.42
100 0.22620 £22.62
1,000 0.17464 £174.64

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.52000

Excludes VAT

£0.62400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 67-2331-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 22,000 - Immediate
  • Unit Price: £0.15781
  • Cut Tape (CT)  : 67-2331-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,023 - Immediate
  • Unit Price: £0.52000

SMD-LX0707RGB-TR

Datasheet
Digi-Key Part Number 67-2331-6-ND
Copy  
Manufacturer

Lumex Opto/Components Inc.

Copy  
Manufacturer Part Number SMD-LX0707RGB-TR
Copy  
Description ADDRESS LED PWM RED/GREEN/BLUE
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Addressable Lighting - 1 LED PWM Red, Green, Blue (RGB) 1.80mm L x 1.80mm W

Copy  
Customer Reference
Documents & Media
Datasheets SMD-LX0707RGB-TR*
Environmental Information Lumex RoHS3 Cert
Featured Product SML-LX0303SIUOGUSB LED
Product Attributes
Type Description Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Configuration -
Number of LEDs 1
Color Red, Green, Blue (RGB)
Controller Type -
Utilized LED -
Interface PWM
Mounting Type Surface Mount
Size / Dimension 1.80mm L x 1.80mm W
Base Part Number SMD-LX0707
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

19-C47/RSGHBHC-5V01/2T

ADDRESS LED PWM RED/GREEN/BLUE

Everlight Electronics Co Ltd

£0.43000 Details

LTST-E263CEGBK

ADDRESS LED DISCRET SERIAL R/G/B

Lite-On Inc.

£0.64000 Details

4492

ADDRESS LED DISCRETE RGB 1=10

Adafruit Industries LLC

£2.84000 Details

4684

ADDRESS LED DISCRETE RGB

Adafruit Industries LLC

£2.84000 Details

M24C02-FMC6TG

IC EEPROM 2KBIT I2C 8UFDFPN

STMicroelectronics

£0.12000 Details

LRTB R48G-P9Q7-1+R7S5-26+N5P-68-ZB

LED RGB 4SMD

OSRAM Opto Semiconductors Inc.

£0.32000 Details
Additional Resources
Standard Package 1
Other Names 67-2331-6