GBP | USD
Favorite

LPD-SOM-EU-SHIELD
Price & Procurement
840 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.61000 £5.61
10 5.07500 £50.75
25 4.83880 £120.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 460-3544-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 500 - Immediate
  • Unit Price: £4.69800
  • Cut Tape (CT)  : 460-3544-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 840 - Immediate
  • Unit Price: £5.61000

LPD-SOM-EU-SHIELD

Datasheet
Digi-Key Part Number 460-3544-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LPD-SOM-EU-SHIELD
Copy  
Description EMISSIONS SHIELD COVER
Copy  
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DM3730/AM3703 Shield Cover
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Logic
Series -
Packaging Digi-Reel® 
Part Status Active
Accessory Type Shield Plate
For Use With/Related Products -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With

SOMDM3730-32-2780AKCR

IC MOD CORTEX-A8 1GHZ 256MB

Logic

£290.57000 Details

SOMAM3703-32-1780AKIR

IC MOD CORTEX-A8 800MHZ 256MB

Logic

£256.00000 Details
Additional Resources
Standard Package 1
Other Names 460-3544-6