GBP | USD

WVM911AN Voltage Sensing AC, Phase Loss 400 ~ 480VAC
Price & Procurement
0 In Stock

WVM911AN

Datasheet
Digi-Key Part Number WVM911AN-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WVM911AN
Copy  
Description 3 PHASE VOLTAGE MONITOR
Copy  
Detailed Description

Voltage Sensing AC, Phase Loss 400 ~ 480VAC

Copy  
Documents & Media
Datasheets WVM Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series WVM
Part Status Obsolete
Type Voltage Sensing AC, Phase Loss
Trip Status Energized High/Low
Trip Range 400 ~ 480V AC
Delay Time 0.25 Sec ~ 30 Sec
Voltage - Supply 400 ~ 480VAC
Output Type Relay
Circuit SPDT (1 Form C)
Contact Rating @ Voltage 10A @ 250VAC
Mounting Type Chassis Mount
Operating Temperature -40°C ~ 65°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1