GBP | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.32000 £0.32
10 0.27200 £2.72
25 0.23800 £5.95
100 0.20400 £20.40
250 0.17676 £44.19
500 0.14958 £74.79
1,000 0.11558 £115.58
2,500 0.10538 £263.45
5,000 0.09858 £492.90

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.32000

Excludes VAT

£0.38400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F2258TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: £0.09073
  • Cut Tape (CT)  : F2258CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £0.32000

V5.5MLA0402NR

Datasheet
Digi-Key Part Number F2258DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number V5.5MLA0402NR
Copy  
Description VARISTOR 8.95V 20A 0402
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8.95V 20A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series MLA
Packaging Digi-Reel® 
Part Status Active
Maximum AC Volts 4V
Maximum DC Volts 5.5V
Varistor Voltage (Min) 7.1V
Varistor Voltage (Typ) 8.95V
Varistor Voltage (Max) 10.8V
Current - Surge 20A
Energy 0.05J
Number of Circuits 1
Capacitance @ Frequency 220pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

CG0402MLA-5.5MG

VARISTOR 8V 20A 0402

Bourns Inc.

£0.14000 Details

SI7469DP-T1-GE3

MOSFET P-CH 80V 28A PPAK SO-8

Vishay Siliconix

£1.98000 Details

BZT52H-B22,115

DIODE ZENER 22V 375MW SOD123F

Nexperia USA Inc.

£0.16000 Details

CD-DF406SL

BRIDGE RECT 1PHASE 600V 4A

Bourns Inc.

£0.67000 Details

ABM8W-25.0000MHZ-8-B1U-T3

CRYSTAL 25.0000MHZ 8PF SMD

Abracon LLC

£0.49000 Details

TCJD335M125R0250E

CAP TANT POLY 3.3UF 125V 2917

AVX Corporation

£3.02000 Details
Additional Resources
Standard Package 1
Other Names F2258DKR