GBP | USD

Price & Procurement
6,824 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.88000 £0.88
10 0.77900 £7.79
25 0.70320 £17.58
100 0.61520 £61.52
250 0.53984 £134.96
500 0.47710 £238.55
1,000 0.37665 £376.65

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.88000

Excludes VAT

£1.05600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F3826TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: £0.35154
  • Cut Tape (CT)  : F3826CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,824 - Immediate
  • Unit Price: £0.88000
  • Tape & Reel (TR)  : V48MLA1206NT-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.33396
  • Bulk  : V48MLA1206NA-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.35154

V48MLA1206NH

Datasheet
Digi-Key Part Number F3826DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number V48MLA1206NH
Copy  
Description VARISTOR 60.5V 180A 1206
Copy  
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

60.5V 180A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series MLA
Packaging Digi-Reel® 
Part Status Active
Maximum AC Volts 40V
Maximum DC Volts 48V
Varistor Voltage (Min) 54.5V
Varistor Voltage (Typ) 60.5V
Varistor Voltage (Max) 66.5V
Current - Surge 180A
Energy 0.90J
Number of Circuits 1
Capacitance @ Frequency 3500pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1206 (3216 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

1825910-6

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

£0.07000 Details
Additional Resources
Standard Package 1
Other Names F3826DKR