GBP | USD

Price & Procurement
1,951 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 1.10000 £1.10
10 0.96900 £9.69
25 0.87440 £21.86
100 0.76530 £76.53
250 0.67156 £167.89
500 0.59346 £296.73

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.10000

Excludes VAT

£1.32000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F5685TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: £0.43729
  • Cut Tape (CT)  : F5685CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,096 - Immediate
  • Unit Price: £1.10000
  • Digi-Reel®  : F5685DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,096 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : F3466TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £0.46853
  • Cut Tape (CT)  : F3466CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,951 - Immediate
  • Unit Price: £1.10000
  • Bulk  : V430CH8S-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.76530

V430CH8T

Datasheet
Digi-Key Part Number F3466DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number V430CH8T
Copy  
Description VARISTOR 430V 250A 2SMD NO LEAD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

430V 250A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets CH Series Datasheet
Product Training Modules Metal Oxide Varistors
Environmental Information RoHS 3 Cert V430CH8T
HTML Datasheet CH Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series CH
Packaging Digi-Reel® 
Part Status Active
Maximum AC Volts 275V
Maximum DC Volts 369V
Varistor Voltage (Min) 389V
Varistor Voltage (Typ) 430V
Varistor Voltage (Max) 473V
Current - Surge 250A
Energy 8.0J
Number of Circuits 1
Capacitance @ Frequency 50pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 2-SMD, No Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

V430CH8

VARISTOR 430V 250A 2SMD NO LEAD

Littelfuse Inc.

£1.10000 Details
Additional Resources
Standard Package 1
Other Names F3466DKR