Price & Procurement
2,935 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 1.10000 £1.10
10 0.96800 £9.68
25 0.87440 £21.86
100 0.76520 £76.52
250 0.67144 £167.86
500 0.59338 £296.69
1,000 0.46846 £468.46

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.10000

Excludes VAT

£1.32000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F3453TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £0.46846
  • Tape & Reel (TR)  : F5682TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: £0.43723
  • Cut Tape (CT)  : F5682CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,935 - Immediate
  • Unit Price: £1.10000
  • Cut Tape (CT)  : F3453CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,696 - Immediate
  • Unit Price: £1.10000
  • Digi-Reel®  : F3453DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,696 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk  : V33CH8S-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.76520

V33CH8

Datasheet
Digi-Key Part Number F5682DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number V33CH8
Copy  
Description VARISTOR 33V 100A 2SMD NO LEAD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

33V 100A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets CH Series Datasheet
Product Training Modules Metal Oxide Varistors
Environmental Information RoHS 3 Cert V33CH8
HTML Datasheet CH Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series CH
Packaging Digi-Reel® 
Part Status Active
Maximum AC Volts 20V
Maximum DC Volts 26V
Varistor Voltage (Min) 29.5V
Varistor Voltage (Typ) 33V
Varistor Voltage (Max) 36.5V
Current - Surge 100A
Energy 1.0J
Number of Circuits 1
Capacitance @ Frequency 750pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 2-SMD, No Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Part Number Manufacturer Quantity Available Unit Price
V33CH8T Littelfuse Inc. 0
Call
Additional Resources
Standard Package 1
Other Names F5682DKR