Price & Procurement
1,323 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 1.10000 £1.10
10 0.96800 £9.68
25 0.87440 £21.86
100 0.76520 £76.52
250 0.67144 £167.86
500 0.59338 £296.69

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.10000

Excludes VAT

£1.32000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F3461TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: £0.46846
  • Cut Tape (CT)  : F3461CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,323 - Immediate
  • Unit Price: £1.10000

V200CH8T

Datasheet
Digi-Key Part Number F3461DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number V200CH8T
Copy  
Description VARISTOR 200V 250A 2SMD NO LEAD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

200V 250A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets CH Series Datasheet
Product Training Modules Metal Oxide Varistors
Varistor UL1449 3rd Edition Safety Agency Update
Environmental Information RoHS 3 Cert V200CH8T
HTML Datasheet CH Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series CH
Packaging Digi-Reel® 
Part Status Active
Maximum AC Volts 130V
Maximum DC Volts 175V
Varistor Voltage (Min) 184V
Varistor Voltage (Typ) 200V
Varistor Voltage (Max) 228V
Current - Surge 250A
Energy 4.0J
Number of Circuits 1
Capacitance @ Frequency 110pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 2-SMD, No Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

DS1832S+T&R

IC SUPERVISOR 1 CHANNEL 8SOIC

Maxim Integrated

£2.43000 Details
Additional Resources
Standard Package 1
Other Names F3461DKR