GBP | USD
Favorite

TS600-170F-2 Polymeric PTC Resettable Fuse 60V (600V Int) 170mA Ih Surface Mount 2-SMD
Price & Procurement
1,860 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.66000 £1.66
5 1.58000 £7.90
10 1.50000 £15.00
50 1.21080 £60.54
100 1.02660 £102.66

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.66000

Excludes VAT

£1.99200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : TS600-170F-2TR-ND
  • Minimum Quantity: 300
  • Quantity Available: 1,800 - Immediate
  • Unit Price: £1.00030
  • Digi-Reel®  : TS600-170F-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,860 - Immediate
  • Unit Price: Digi-Reel®

TS600-170F-2

Datasheet
Digi-Key Part Number TS600-170F-2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TS600-170F-2
Copy  
Description PTC RESET FUSE 60V 170MA 2SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 60V (600V Int) 170mA Ih Surface Mount 2-SMD

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, TS600
Packaging Cut Tape (CT) 
Part Status Active
Type Polymeric
Voltage - Max 60V (600V Int)
Current - Max 3A
Current - Hold (Ih) (Max) 170mA
Current - Trip (It) 400mA
Time to Trip 10s
Resistance - Initial (Ri) (Min) 4 Ohms
Resistance - Post Trip (R1) (Max) 18 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD
Size / Dimension 0.742" L x 0.305" W (18.85mm x 7.75mm)
Height - Seated (Max) -
Thickness (Max) 0.485" (12.32mm)
Lead Spacing -
Approval Agency CSA, TUV, UL
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

P3100SALRP

THYRISTOR 275V 150A DO214AA

Littelfuse Inc.

£0.86000 Details

SMBJ75A

TVS DIODE 75V 121V DO214AA

Littelfuse Inc.

£0.29000 Details

SMP100MC-400

THYRISTOR 400V 300A DO214AA

STMicroelectronics

£0.77000 Details

1825910-7

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

£0.08000 Details

742861160

FERRITE BEAD 600 OHM 0603 1LN

Würth Elektronik

£0.17000 Details

M22-6003005

CONN STKTHRU PC/104+ 120POS PCB

Harwin Inc.

£11.84000 Details
Additional Resources
Standard Package 1
Other Names TS600-170F-2CT
TS600-170FCT
TS600-170FCT-ND