GBP | USD

T10A220 200V Off-State 100A Ipp TVS Thyristor DO-204AC, DO-15, Axial
Non-Stock
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
5,000 0.23652 £1,182.61

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.23652

Excludes VAT

£0.28382

Includes VAT

T10A220

Datasheet
Digi-Key Part Number T10A220-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number T10A220
Copy  
Description THYRISTOR 200V 100A DO204AC
Copy  
Detailed Description

200V Off-State 100A Ipp TVS Thyristor DO-204AC, DO-15, Axial

Copy  
Customer Reference
Documents & Media
Datasheets T10A Series
PCN Obsolescence/ EOL Multiple Series 09/Sep/2020
HTML Datasheet T10A Series
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SIDACtor®
Packaging Bulk 
Part Status Obsolete
Voltage - Breakover 275V
Voltage - Off State 200V
Voltage - On State 4V
Current - Peak Pulse (8/20µs) 100A
Current - Peak Pulse (10/1000µs) 50A
Current - Hold (Ih) 150mA
Number of Elements 1
Capacitance 30pF
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 5,000