Photo Not Available
T10A180E-010 170V Off-State 100A Ipp TVS Thyristor DO-204AC, DO-15, Axial
Non-Stock

T10A180E-010

Digi-Key Part Number 18-T10A180E-010-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number T10A180E-010
Copy  
Description THYRISTOR 180MA DO-15
Copy  
Detailed Description

170V Off-State 100A Ipp TVS Thyristor DO-204AC, DO-15, Axial

Copy  
Customer Reference
Documents & Media
PCN Obsolescence/ EOL Multiple Series 09/Sep/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SIDACtor®
Packaging Bulk 
Part Status Obsolete
Voltage - Breakover 220V
Voltage - Off State 170V
Voltage - On State 4V
Current - Peak Pulse (8/20µs) 100A
Current - Peak Pulse (10/1000µs) 50A
Current - Hold (Ih) 180mA
Number of Elements 1
Capacitance 32pF
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 18-T10A180E-010