GBP | USD

Price & Procurement
11,070 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.67000 £0.67
10 0.59000 £5.90
100 0.45220 £45.22
500 0.35746 £178.73
1,000 0.28597 £285.97

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.67000

Excludes VAT

£0.80400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F11499TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: £0.25915
  • Cut Tape (CT)  : F11499CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,590 - Immediate
  • Unit Price: £0.67000

SZ1.5SMC6.8AT3G

Datasheet
Digi-Key Part Number F11499DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SZ1.5SMC6.8AT3G
Copy  
Description TVS DIODE 5.8VWM 10.5VC SMC
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10.5V Clamp 143A Ipp Tvs Diode Surface Mount SMC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5.8V
Voltage - Breakdown (Min) 6.45V
Voltage - Clamping (Max) @ Ipp 10.5V
Current - Peak Pulse (10/1000µs) 143A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

1.5SMC20A-E3/57T

TVS DIODE 17.1VWM 27.7VC SMC

Vishay General Semiconductor - Diodes Division

£0.39000 Details
Additional Resources
Standard Package 1
Other Names F11499DKR