GBP | USD
Favorite

SMDJ58CA 93.6V Clamp 32.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Price & Procurement
149 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.38000 £1.38
10 1.23600 £12.36
25 1.17320 £29.33
100 0.87990 £87.99
250 0.87148 £217.87
500 0.74578 £372.89
1,000 0.60752 £607.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMDJ58CATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.59914
  • Cut Tape (CT)  : SMDJ58CACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 149 - Immediate
  • Unit Price: £1.38000
  • Tape & Reel (TR)  : SMDJ58CA-T7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: £0.78196

SMDJ58CA

Datasheet
Digi-Key Part Number SMDJ58CADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMDJ58CA
Copy  
Description TVS DIODE 58V 93.6V DO214AB
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

93.6V Clamp 32.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Documents & Media
Datasheets SMDJ Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Environmental Information RoHS 3 Cert SMDJ58CA
Featured Product Littelfuse and Digi-Key offer kits for popular TVS SMD diodes
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMDJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 58V
Voltage - Breakdown (Min) 64.4V
Voltage - Clamping (Max) @ Ipp 93.6V
Current - Peak Pulse (10/1000µs) 32.1A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879279

KIT TVS DIODE 3000W BI-DIR SMC

Littelfuse Inc.

£61.64000 Details
You May Also Be Interested In

0525591233

CONN FFC VERT 12POS 0.50MM SMD

Molex

£1.41000 Details

PA4339.132NLT

COMMON MODE CHOKE 9.0UH 2.5A

Pulse Electronics Power

£1.65000 Details

W25Q64JVSSIQ TR

IC FLASH 64M SPI 133MHZ 8SOIC

Winbond Electronics

£0.90000 Details

SST 3

FUSE BRD MNT 3A 125VAC/VDC 2SMD

Bel Fuse Inc.

£0.58000 Details

1824440000

TERM BLK 4POS SIDE ENT 3.5MM PCB

Weidmüller

£1.91000 Details

2036-15-SM-RPLF

GDT 150V 20% 10KA SURFACE MOUNT

Bourns Inc.

£1.91000 Details
Additional Resources
Standard Package 1
Other Names F3425DKR
F3425DKR-ND
SMDJ58CADKR