GBP | USD
Favorite

SMDJ54CA 87.1V Clamp 34.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Price & Procurement
8,975 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.33000 £1.33
10 1.19400 £11.94
25 1.13320 £28.33
100 0.84980 £84.98
250 0.84164 £210.41
500 0.72026 £360.13
1,000 0.58673 £586.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMDJ54CATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: £0.57864
  • Cut Tape (CT)  : SMDJ54CACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,975 - Immediate
  • Unit Price: £1.33000
  • Tape & Reel (TR)  : SMDJ54CA-T7-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.75520

SMDJ54CA

Datasheet
Digi-Key Part Number SMDJ54CADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMDJ54CA
Copy  
Description TVS DIODE 54V 87.1V DO214AB
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

87.1V Clamp 34.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Documents & Media
Datasheets SMDJ Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Environmental Information RoHS 3 Cert SMDJ54CA
Featured Product Littelfuse and Digi-Key offer kits for popular TVS SMD diodes
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMDJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 54V
Voltage - Breakdown (Min) 60V
Voltage - Clamping (Max) @ Ipp 87.1V
Current - Peak Pulse (10/1000µs) 34.4A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879279

KIT TVS DIODE 3000W BI-DIR SMC

Littelfuse Inc.

£59.53000 Details
You May Also Be Interested In

STPS0560Z

DIODE SCHOTTKY 60V 500MA SOD123

STMicroelectronics

£0.37000 Details

SMAJ45CA

TVS DIODE 45V 72.7V DO214AC

Littelfuse Inc.

£0.34000 Details

PDS540-13

DIODE SCHOTTKY 40V 5A POWERDI5

Diodes Incorporated

£1.00000 Details

S201TL

CAP KIT CER 0.2PF-6.8PF 1400PCS

Johanson Technology Inc.

£37.78000 Details
Additional Resources
Standard Package 1
Other Names F3423DKR
F3423DKR-ND
SMDJ54CADKR