GBP | USD
Favorite

Price & Procurement
16,933 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.87000 £0.87
10 0.77600 £7.76
25 0.73720 £18.43
100 0.60540 £60.54
250 0.56588 £141.47
500 0.50010 £250.05
1,000 0.39482 £394.82

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMDJ48ATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: £0.35853
  • Cut Tape (CT)  : SMDJ48ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,933 - Immediate
  • Unit Price: £0.87000
  • Tape & Reel (TR)  : SMDJ48A-T7-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.48658

SMDJ48A

Datasheet
Digi-Key Part Number SMDJ48ADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMDJ48A
Copy  
Description TVS DIODE 48V 77.4V DO214AB
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMDJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 48V
Voltage - Breakdown (Min) 53.3V
Voltage - Clamping (Max) @ Ipp 77.4V
Current - Peak Pulse (10/1000µs) 38.8A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879338

KIT TVS DIODE 3000W UNI-DIR SMC

Littelfuse Inc.

£52.85000 Details
You May Also Be Interested In

D25S13A4GV00LF

CONN D-SUB RCPT 25POS R/A SOLDER

Amphenol ICC (FCI)

£2.13000 Details

A3941KLPTR-T

IC MOTOR DRIVER 5.5V-50V 28TSSOP

Allegro MicroSystems

£3.25000 Details

PTVS5V0P1UP,115

TVS DIODE 5V 9.2V CFP5

Nexperia USA Inc.

£0.38000 Details

EEH-ZA1J100P

CAP ALUM POLY HYB 10UF 63V SMD

Panasonic Electronic Components

£1.26000 Details

BSC040N10NS5ATMA1

MOSFET N-CH 100V 100A 8TDSON

Infineon Technologies

£2.15000 Details

SN74LV1T02DBVRG4

SINGLE 2-INPUT POSITIVE-NOR GATE

Texas Instruments

£0.38000 Details
Additional Resources
Standard Package 1
Other Names F3418DKR
F3418DKR-ND
SMDJ48ADKR