GBP | USD
Favorite

Price & Procurement
1,666 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.68000 £0.68
10 0.60400 £6.04
100 0.47090 £47.09
500 0.38902 £194.51
1,000 0.30713 £307.13

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.68000

Excludes VAT

£0.81600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMDJ28ATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.28665
  • Cut Tape (CT)  : SMDJ28ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,666 - Immediate
  • Unit Price: £0.68000
  • Tape & Reel (TR)  : SMDJ28A-T7-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.38902

SMDJ28A

Datasheet
Digi-Key Part Number SMDJ28ADKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMDJ28A
Copy  
Description TVS DIODE 28V 45.4V DO214AB
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Customer Reference
Documents & Media
Datasheets SMDJ Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Environmental Information RoHS 3 Cert SMDJ28A
Featured Product Littelfuse and Digi-Key offer kits for popular TVS SMD diodes
HTML Datasheet SMDJ Series Datasheet
EDA / CAD Models SMDJ28A by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMDJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 28V
Voltage - Breakdown (Min) 31.1V
Voltage - Clamping (Max) @ Ipp 45.4V
Current - Peak Pulse (10/1000µs) 66.1A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879338

KIT TVS DIODE 3000W UNI-DIR SMC

Littelfuse Inc.

£47.56000 Details
You May Also Be Interested In

SLD8S28A

TVS DIODE 28V 45.4V SMTO-263

Littelfuse Inc.

£3.24000 Details

LT3088MPST#PBF

IC REG LIN POS ADJ 800MA SOT223

Analog Devices Inc.

£8.02000 Details

CUS10S30,H3F

DIODE SCHOTTKY 30V 1A USC

Toshiba Semiconductor and Storage

£0.27000 Details

ZXMN10A07FTA

MOSFET N-CH 100V 700MA SOT23-3

Diodes Incorporated

£0.31000 Details

INA271AIDR

IC CURRENT MONITOR 1% 8SOIC

Texas Instruments

£2.09000 Details

CMZ5929B TR13 PBFREE

DIODE ZENER 15V 1.5W SMA

Central Semiconductor Corp

£0.66000 Details
Additional Resources
Standard Package 1
Other Names SMDJ28ADKR