GBP | USD
Favorite

Price & Procurement
16,049 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.98000 £0.98
10 0.87900 £8.79
25 0.83400 £20.85
100 0.62570 £62.57
250 0.61972 £154.93
500 0.53032 £265.16
1,000 0.43202 £432.02

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMDJ24CATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: £0.42606
  • Cut Tape (CT)  : SMDJ24CACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,049 - Immediate
  • Unit Price: £0.98000
  • Tape & Reel (TR)  : SMDJ24CA-T7TR-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.53200
  • Cut Tape (CT)  : SMDJ24CA-T7CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 21 - Immediate
  • Unit Price: £0.98000

SMDJ24CA

Datasheet
Digi-Key Part Number SMDJ24CADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMDJ24CA
Copy  
Description TVS DIODE 24V 38.9V DO214AB
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMDJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 24V
Voltage - Breakdown (Min) 26.7V
Voltage - Clamping (Max) @ Ipp 38.9V
Current - Peak Pulse (10/1000µs) 77.1A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879279

KIT TVS DIODE 3000W BI-DIR SMC

Littelfuse Inc.

£61.64000 Details
You May Also Be Interested In

NVF3055L108T3G

MOSFET N-CH 60V 3A SOT223

ON Semiconductor

£0.53000 Details

SMDJ28CA

TVS DIODE 28V 45.4V DO214AB

Littelfuse Inc.

£0.92000 Details
Additional Resources
Standard Package 1
Other Names SMDJ24CADKR