GBP | USD
Favorite

Price & Procurement
20,622 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.33000 £1.33
10 1.19400 £11.94
25 1.13320 £28.33
100 0.84980 £84.98
250 0.84164 £210.41
500 0.72026 £360.13
1,000 0.58673 £586.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMDJ170CATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: £0.57864
  • Cut Tape (CT)  : SMDJ170CACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,622 - Immediate
  • Unit Price: £1.33000
  • Tape & Reel (TR)  : SMDJ170CA-T7-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.83830

SMDJ170CA

Datasheet
Digi-Key Part Number SMDJ170CADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMDJ170CA
Copy  
Description TVS DIODE 170V 275V DO214AB
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

275V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Documents & Media
Datasheets SMDJ Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Environmental Information RoHS 3 Cert SMDJ170CA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMDJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 170V
Voltage - Breakdown (Min) 189V
Voltage - Clamping (Max) @ Ipp 275V
Current - Peak Pulse (10/1000µs) 10.9A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SMCJ48A

TVS DIODE 48V 77.4V DO214AB

Littelfuse Inc.

£0.46000 Details
Additional Resources
Standard Package 1
Other Names F3709DKR
F3709DKR-ND
SMDJ170CADKR