GBP | USD
Favorite

Price & Procurement
3,865 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.44000 £0.44
5 0.42400 £2.12
10 0.41000 £4.10
50 0.34560 £17.28
100 0.28680 £28.68
250 0.26076 £65.19
500 0.22164 £110.82
1,000 0.19557 £195.57

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.44000

Excludes VAT

£0.52800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMD150F/33-2920-2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £0.18254
  • Cut Tape (CT)  : SMD150F/33-2920-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,865 - Immediate
  • Unit Price: £0.44000

SMD150F/33-2920-2

Datasheet
Digi-Key Part Number SMD150F/33-2920-2DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMD150F/33-2920-2
Copy  
Description PTC RESET FUSE 33V 1.5A 2SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 33V 1.5A Ih Surface Mount 2-SMD

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, SMD
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 33V
Current - Max 40A
Current - Hold (Ih) (Max) 1.5A
Current - Trip (It) 3A
Time to Trip 5s
Resistance - Initial (Ri) (Min) 80 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD
Size / Dimension 0.289" L x 0.202" W (7.35mm x 5.12mm)
Height - Seated (Max) -
Thickness (Max) 0.118" (3.00mm)
Lead Spacing -
Approval Agency CSA, TUV, UL
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

SMD150F/33-2

PTC RESET FUSE 33V 1.5A 2SMD

Littelfuse Inc.

£0.37000 Details

35SVPD47M

CAP ALUM POLY 47UF 20% 35V SMD

Panasonic Electronic Components

£1.54000 Details

ADP5014ACPZ-R7

IC REG BUCK PROG QD 40LFCSP

Analog Devices Inc.

£5.27000 Details
Additional Resources
Standard Package 1
Other Names SMD150F/33-2920-2DKR