GBP | USD
Favorite

Price & Procurement
2,247 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.36000 £0.36
10 0.30400 £3.04
100 0.21190 £21.19
500 0.16542 £82.71
1,000 0.13446 £134.46

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.36000

Excludes VAT

£0.43200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMCJ36ALFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.12019
  • Cut Tape (CT)  : SMCJ36ALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,247 - Immediate
  • Unit Price: £0.36000

SMCJ36A

Datasheet
Digi-Key Part Number SMCJ36ALFDKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMCJ36A
Copy  
Description TVS DIODE 36V 58.1V DO214AB
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

58.1V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMCJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 36V
Voltage - Breakdown (Min) 40V
Voltage - Clamping (Max) @ Ipp 58.1V
Current - Peak Pulse (10/1000µs) 25.9A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879315

KIT TVS DIODE 1500W UNI-DIR SMC

Littelfuse Inc.

£50.14000 Details
You May Also Be Interested In

SMCJ13A

TVS DIODE 13V 21.5V DO214AB

Littelfuse Inc.

£0.41000 Details

SMCJ30A

TVS DIODE 30V 48.4V DO214AB

Littelfuse Inc.

£0.39000 Details

TPS5450DDAR

IC REG BUCK ADJUSTABLE 5A 8SOPWR

Texas Instruments

£3.66000 Details

SMCJ58CA

TVS DIODE 58V 93.6V DO214AB

Littelfuse Inc.

£0.45000 Details

T521X336M050ATE075

CAP TANT POLY 33UF 50V 2917

KEMET

£3.11000 Details

B8B-PHDSS(LF)(SN)

CONN HEADER VERT 8POS 2MM

JST Sales America Inc.

£0.34000 Details
Additional Resources
Standard Package 1
Other Names SMCJ36ALFDKR