GBP | USD
Favorite

Price & Procurement
8,973 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.40000 £0.40
10 0.33700 £3.37
100 0.23470 £23.47
500 0.18320 £91.60
1,000 0.14890 £148.90

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.40000

Excludes VAT

£0.48000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMCJ30ALFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: £0.13311
  • Cut Tape (CT)  : SMCJ30ALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,973 - Immediate
  • Unit Price: £0.40000

SMCJ30A

Datasheet
Digi-Key Part Number SMCJ30ALFDKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMCJ30A
Copy  
Description TVS DIODE 30V 48.4V DO214AB
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMCJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 30V
Voltage - Breakdown (Min) 33.3V
Voltage - Clamping (Max) @ Ipp 48.4V
Current - Peak Pulse (10/1000µs) 31A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879315

KIT TVS DIODE 1500W UNI-DIR SMC

Littelfuse Inc.

£49.66000 Details
You May Also Be Interested In

SMCJ13A

TVS DIODE 13V 21.5V DO214AB

Littelfuse Inc.

£0.41000 Details

B340A-13-F

DIODE SCHOTTKY 40V 3A SMA

Diodes Incorporated

£0.31000 Details

0451005.MRL

FUSE BRD MNT 5A 125VAC/VDC 2SMD

Littelfuse Inc.

£0.95000 Details

SMCJ12A

TVS DIODE 12V 19.9V DO214AB

Littelfuse Inc.

£0.41000 Details

SMCJ36A

TVS DIODE 36V 58.1V DO214AB

Littelfuse Inc.

£0.36000 Details

BAV99LT1G

DIODE ARRAY 100V 215MA SOT23-3

ON Semiconductor

£0.11000 Details
Additional Resources
Standard Package 1
Other Names SMCJ30ALFDKR